
* Images are for reference only
GVT1H336M0606CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVT1H336M0606CN
- JLCPCB Part #
- C22383652
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+105℃ 33uF 5.7mm 50V 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 662
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0302
300+
$0.0262
1000+
$0.0231
5000+
$0.0209
10000+
$0.0196
Related Products
Welcome back, may I help you?