This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GVE0J227M0606CN

Extended
Manufacturer
ACMECON
MFR.Part #
GVE0J227M0606CN
JLCPCB Part #
C22383534
Package
SMD,D6.3xL5.7mm
Description
140mA@100kHz 220uF 5.7mm 6.3V 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 47

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 47

In-stock Item Pricing

Qty Unit Price
1+ $0.0389
100+ $0.0307
300+ $0.0267
1000+ $0.0236
5000+ $0.0212
10000+ $0.0199

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons