
* Images are for reference only
ACM1513F-701T100
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- ACM1513F-701T100
- JLCPCB Part #
- C908587
- Package
- SMD-4P,15x13mm
- Description
- -40℃~+125℃ 10A 10MΩ 2 700Ω@100MHz 7mΩ 80V SMD-4P,15x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$1.6307
10+
$1.3485
30+
$1.1936
100+
$1.0178
350+
$0.9404
1050+
$0.9049
Related Products
Welcome back, may I help you?