
* Images are for reference only
ACM1210T201W2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ACM1210T201W2
- JLCPCB Part #
- C49073828
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+125℃ 10MΩ 2 200Ω@100MHz 20V 250mA 400mΩ 50V SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5780
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5780
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0705
150+
$0.0609
500+
$0.0536
3000+
$0.0478
6000+
$0.0449
Related Products
Welcome back, may I help you?