
* Images are for reference only
AC6045
Extended
- Manufacturer
- CRC
- MFR.Part #
- AC6045
- JLCPCB Part #
- C917759
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 10uF 300V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$3.5715
10+
$3.0528
56+
$2.7451
112+
$2.4342
504+
$2.2892
1008+
$2.2248
Related Products
Welcome back, may I help you?