
* Images are for reference only
AC05000006809JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC05000006809JAC00
- JLCPCB Part #
- C1368142
- Package
- Plugin,D7.5xL18mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 5W 68Ω Wirewound Resistor ±5% 插件,D7.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 736
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 722
In-stock Item Pricing
Qty Unit Price
1+
$1.0472
10+
$0.8619
30+
$0.7685
100+
$0.6750
500+
$0.6203
1000+
$0.5913
Related Products
Welcome back, may I help you?