
* Images are for reference only
AC05000003908JAC00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AC05000003908JAC00
- JLCPCB Part #
- C1366816
- Package
- Plugin,D7.5xL18mm
- Description
- -40℃~+275℃ -80ppm/℃~-10ppm/℃ 3.9Ω 5W Wirewound Resistor ±5% 插件,D7.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6355
10+
$0.6194
30+
$0.6097
100+
$0.5984
Related Products
Welcome back, may I help you?