
* Images are for reference only
S-8366ABAAA-M5T1S2
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8366ABAAA-M5T1S2
- JLCPCB Part #
- C6471806
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 600kHz Boost Boost External No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3158
200+
$1.3228
500+
$1.2792
1000+
$1.2582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?