
* Images are for reference only
S-8365ABBAA-M6T1U2
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8365ABBAA-M6T1U2
- JLCPCB Part #
- C2658055
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 600kHz Boost Boost External No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7568
200+
$0.2941
500+
$0.2828
1000+
$0.2780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?