
* Images are for reference only
S-8353J33MC-IYST2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8353J33MC-IYST2U
- JLCPCB Part #
- C6471783
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 250kHz 3.3V 300mA 900mV~10V Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1511
200+
$0.8589
500+
$0.8299
1000+
$0.8154
Welcome back, may I help you?