
* Images are for reference only
S-8351A32MC-J2RT2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8351A32MC-J2RT2U
- JLCPCB Part #
- C2072029
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100kHz 3.2V 900mV~10V Boost Boost Built-in Fixed No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7898
200+
$0.3053
500+
$0.2956
1000+
$0.2908
Related Products
Welcome back, may I help you?