
* Images are for reference only
S-8341A33AFT-T2-G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8341A33AFT-T2-G
- JLCPCB Part #
- C5880561
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 600kHz 900mV~6V Boost Boost TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1008
200+
$0.8384
500+
$0.8110
1000+
$0.7965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?