
* Images are for reference only
S-817B17AY-Z2-U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-817B17AY-Z2-U
- JLCPCB Part #
- C6289470
- Package
- TO-92
- Description
- -40℃~+85℃@(Ta) 1 1.2uA 1.7V 10V 580mV@(10mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8252
200+
$0.3292
500+
$0.3195
1000+
$0.3131
Related Products
Welcome back, may I help you?