This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-817A58ANB-CVVT2G

Extended
Manufacturer
ABLIC
MFR.Part #
S-817A58ANB-CVVT2G
JLCPCB Part #
C7355135
Package
SC-82AB
Description
-40℃~+85℃ 1 1.2uA 10V 150mV@(10mA) 5.8V 50mA Fixed Positive Short Circuit Protection SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0713
200+ $0.4273
500+ $0.4128
1000+ $0.4064
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons