This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-814A54AUC-BDST2G

Extended
Manufacturer
ABLIC
MFR.Part #
S-814A54AUC-BDST2G
JLCPCB Part #
C7355108
Package
SOT-89-5
Description
-40℃~+85℃ 1 10V 170mV@(60mA) 180mA 30uA 45dB@(100Hz) 5.4V Fixed Over Current Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1900
200+ $0.0758
500+ $0.0732
1000+ $0.0721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons