
* Images are for reference only
S-814A24AMC-BCOT2G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-814A24AMC-BCOT2G
- JLCPCB Part #
- C6289426
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 10V 2.4V 40uA 45dB@(100Hz) 870mV@(60mA) Enable、Short Circuit Protection Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
200+
$0.2972
500+
$0.2859
1000+
$0.2811
Related Products
Welcome back, may I help you?