This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-812C42BPI-C4WTFU

Extended
Manufacturer
ABLIC
MFR.Part #
S-812C42BPI-C4WTFU
JLCPCB Part #
C3744706
Package
SNT-6A(H)
Description
-40℃~+85℃@(Ta) 1 16V 2.1uA 300mV@(10mA) 4.2V 40mA Fixed Over Current Protection、Short Circuit Protection Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4092
200+ $0.1584
500+ $0.1528
1000+ $0.1501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons