This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-812C39BMC-C4TT2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-812C39BMC-C4TT2U
JLCPCB Part #
C7355073
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.2uA 16V 190mV@(10mA) 3.9V 50mA Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2588
200+ $0.5026
500+ $0.4865
1000+ $0.4785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons