This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-80855CLUA-B7GT2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-80855CLUA-B7GT2U
JLCPCB Part #
C6471360
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 5.5V 950mV~10V Active Low No No Push-pull Voltage Detector SOT-89-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2353
200+ $0.0940
500+ $0.0908
1000+ $0.0893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons