This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-80844CLMC-B65T2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-80844CLMC-B65T2U
JLCPCB Part #
C6670933
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 4.4V 60us 950mV~10V Active Low No No Push-pull Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9179
200+ $0.3662
500+ $0.3549
1000+ $0.3485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons