This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-19518AFPA-E8T1U4

Extended
Manufacturer
ABLIC
MFR.Part #
S-19518AFPA-E8T1U4
JLCPCB Part #
C3750858
Package
HSOP-8A
Description
-40℃~+125℃@(Ta) 1 200mV@(100mA) 250mA 36V 5V 60dB@(100Hz) 9.8uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7651
200+ $0.2964
500+ $0.2867
1000+ $0.2819
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons