
* Images are for reference only
S-1721A1330-M6T1U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1721A1330-M6T1U
- JLCPCB Part #
- C7305634
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.3V、3V 130mV@(100mA)、440mV@(100mA) 150mA、150mA 2 25uA 6.5V 75dB@(1kHz)、80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4514
200+
$0.5796
500+
$0.5604
1000+
$0.5507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?