This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1711A1515-I6T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1711A1515-I6T1U
JLCPCB Part #
C3744548
Package
SNT-6A
Description
-40℃~+85℃@(Ta) 1.5V 150mA 1uA 2 580mV@(150mA)、580mV@(150mA) 6.5V 70dB@(1kHz) Fixed Over Current Protection Positive SNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6090
200+ $0.2359
500+ $0.2278
1000+ $0.2229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons