
* Images are for reference only
S-13R1F40-N4T1U3
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-13R1F40-N4T1U3
- JLCPCB Part #
- C7354851
- Package
- SC-82AB
- Description
- -40℃~+85℃ 1 150mA 4V 5.5V 5uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2714
500+
$0.2617
1000+
$0.2568
Welcome back, may I help you?