This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1335M2J-M5T1U3

Extended
Manufacturer
ABLIC
MFR.Part #
S-1335M2J-M5T1U3
JLCPCB Part #
C3750550
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 2.85V 36uA 5.5V 70dB@(10kHz) 70mV@(100mA) Fixed Over Current Protection、Soft Start Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4005
200+ $0.1551
500+ $0.1496
1000+ $0.1468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons