
* Images are for reference only
S-1323B41NB-N9ATFG
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1323B41NB-N9ATFG
- JLCPCB Part #
- C6670423
- Package
- SC-82AB
- Description
- -40℃~+85℃ 150mA 4.1V 500mV@(150mA) 6.5V 70dB@(1kHz) 70uA Fixed Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9803
200+
$0.3918
500+
$0.3789
1000+
$0.3725
Welcome back, may I help you?