
* Images are for reference only
S-1323B19PF-N8ETFU
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1323B19PF-N8ETFU
- JLCPCB Part #
- C5903509
- Package
- SNT-4A
- Description
- -40℃~+85℃ 1 1.9V 150mA 500mV@(150mA) 6.5V 70dB@(1kHz) 70uA Fixed Over Current Protection、Enable control Positive SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9457
200+
$0.3773
500+
$0.3645
1000+
$0.3597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?