This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1315D32-A6T2U3

Extended
Manufacturer
ABLIC
MFR.Part #
S-1315D32-A6T2U3
JLCPCB Part #
C5880491
Package
HSNT-6(1212)
Description
-40℃~+85℃@(Ta) 1 200mA 3.2V 5.5V 7uA Fixed Over Current Protection、Enable Positive HSNT-6(1212) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3906
200+ $0.5560
500+ $0.5366
1000+ $0.5269

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons