This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1212B80-E6T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1212B80-E6T1U
JLCPCB Part #
C5740469
Package
HSOP-6
Description
-40℃~+105℃@(Ta) 1 250mA 35dB@(100Hz) 36V 6.5uA 8V Fixed Over Current Protection、Enable、Thermal Shutdown Positive HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7346
200+ $0.6923
500+ $0.6698
1000+ $0.6585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons