
* Images are for reference only
S-1206B15-M3T1U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1206B15-M3T1U
- JLCPCB Part #
- C155179
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.5V 1uA 250mA 350mV@(100mA) 6.5V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1332
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1331
In-stock Item Pricing
Qty Unit Price
1+
$0.2079
50+
$0.1640
150+
$0.1451
500+
$0.1217
3000+
$0.1112
6000+
$0.1049
Related Products
Welcome back, may I help you?