This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1200B41-A6T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1200B41-A6T1U
JLCPCB Part #
C5740361
Package
HSNT-6A
Description
-40℃~+85℃@(Ta) 1 10V 150mA 4.1V 40uA 60mV@(100mA) 65dB@(1kHz) Fixed Over Current Protection、Enable Positive HSNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0728
200+ $0.4291
500+ $0.4146
1000+ $0.4082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons