
* Images are for reference only
S-1165B21MC-N6GTFU
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1165B21MC-N6GTFU
- JLCPCB Part #
- C6288566
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.1V 200mA 300mV@(200mA) 6.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
200+
$0.4049
500+
$0.3920
1000+
$0.3840
Related Products
Welcome back, may I help you?