
* Images are for reference only
ABF10-50 ABF
Extended
- Manufacturer
- YFW
- MFR.Part #
- ABF10-50 ABF
- JLCPCB Part #
- C2906375
- Package
- ABF
- Description
- -55℃~+150℃ 1.2A 1kV 50A 5uA@1kV 950mV@1A Single-Phase Rectifier ABF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0234
600+
$0.0199
5000+
$0.0161
10000+
$0.0142
20000+
$0.0132
Related Products
Welcome back, may I help you?