
* Images are for reference only
TF3118502Y2AP01
Extended
- Manufacturer
- ABC
- MFR.Part #
- TF3118502Y2AP01
- JLCPCB Part #
- C22373780
- Package
- Plugin-4P,31x26.5mm
- Description
- -40℃~+125℃ 1.5kV 2 35mΩ 4.5A 5mH 插件-4P,31x26.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.5310
10+
$0.4164
30+
$0.3680
100+
$0.3067
500+
$0.2808
1000+
$0.2647
Related Products
Welcome back, may I help you?