
* Images are for reference only
SR0604120MLB
Extended
- Manufacturer
- ABC
- MFR.Part #
- SR0604120MLB
- JLCPCB Part #
- C2928462
- Package
- SMD,D=5.6mm
- Description
- 12uH Unshielded Inductor ±20% SMD,D=5.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
200+
$0.0816
400+
$0.0787
800+
$0.0773
Welcome back, may I help you?