
* Images are for reference only
CM3225R68MSB
Extended
- Manufacturer
- ABC
- MFR.Part #
- CM3225R68MSB
- JLCPCB Part #
- C6150711
- Package
- 1210
- Description
- 450mA 600mΩ 680nH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0670
150+
$0.0580
500+
$0.0514
2500+
$0.0461
5000+
$0.0434
Related Products
Welcome back, may I help you?