This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EHHD010A0B841-HZ

Extended
Manufacturer
ABB
MFR.Part #
EHHD010A0B841-HZ
JLCPCB Part #
C6238959
Package
-
Description
-40℃~+85℃ 1 10A 12V 18V~75V 200mVp-p 22.8mm 300kHz 5000uF 58.4mm 8.9mm 93% Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $195.5475
216+ $78.0248
504+ $75.4173
1008+ $74.1288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons