
* Images are for reference only
AA3528SES/J4
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AA3528SES/J4
- JLCPCB Part #
- C6851366
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 140mW 2.2V 20mA 605nm 611nm 850mcd Discrete Diode Orange Water Clear SMD,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1207
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1206
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3657
30+
$0.3239
100+
$0.2707
500+
$0.2465
1000+
$0.2336
Related Products
Welcome back, may I help you?