This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A784MW567M1VLAS013

Extended
Manufacturer
KEMET
MFR.Part #
A784MW567M1VLAS013
JLCPCB Part #
C6486608
Package
SMD,D10xL16.5mm
Description
-55℃~+150℃ 1.56A@100Hz 1000hrs@150℃ 10mm 13mΩ 17mm 35V 560uF ±20% SMD,D10xL16.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $1.0630
10+ $1.0372
30+ $1.0194
100+ $1.0033
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons