
* Images are for reference only
A396E1L1-2Y6P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1L1-2Y6P11
- JLCPCB Part #
- C41409709
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 3A 6 6P 7.9mm Beige Brass LCP Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7295
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7295
In-stock Item Pricing
Qty Unit Price
1+
$0.0697
50+
$0.0613
150+
$0.0570
500+
$0.0538
2500+
$0.0513
5000+
$0.0501
Related Products
Welcome back, may I help you?