
* Images are for reference only
A396E1L1-2Y5P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1L1-2Y5P11
- JLCPCB Part #
- C41409708
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 3A 5 5P 7.9mm Beige Brass LCP Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15410
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15410
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
50+
$0.0512
150+
$0.0476
1000+
$0.0449
2000+
$0.0428
5000+
$0.0418
Related Products
Welcome back, may I help you?