
* Images are for reference only
A3908EEETR-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A3908EEETR-T
- JLCPCB Part #
- C459250
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1.2Ω 3V~5.5V 500mA TDFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.8269
10+
$1.4580
30+
$1.2276
100+
$0.9908
500+
$0.8845
1000+
$0.8377
Related Products
Welcome back, may I help you?