
* Images are for reference only
A381VC-2P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381VC-2P0G36
- JLCPCB Part #
- C41430630
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.81mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6880
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6880
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
100+
$0.0396
500+
$0.0368
1000+
$0.0347
5000+
$0.0331
10000+
$0.0323
Related Products
Welcome back, may I help you?