
* Images are for reference only
A350KA-2P1G36
Mechanical Assembly
- Manufacturer
- JXTCONN
- MFR.Part #
- A350KA-2P1G36
- JLCPCB Part #
- C41430797
- Package
- P=3.5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 16~28 1x2P 2 2P 3.5mm 300V 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1672
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1672
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
50+
$0.1535
200+
$0.1440
400+
$0.1321
2400+
$0.1268
5000+
$0.1236
Related Products
Welcome back, may I help you?