
* Images are for reference only
A254UP-ZS10P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254UP-ZS10P
- JLCPCB Part #
- C41413846
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 20P 2x10P 3A 6mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.0901
50+
$0.0713
150+
$0.0617
500+
$0.0547
2500+
$0.0490
5000+
$0.0463
Welcome back, may I help you?