
* Images are for reference only
A254UP-ZD03P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254UP-ZD03P
- JLCPCB Part #
- C41413832
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 2.5mm 3A 3P 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12370
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12202
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
500+
$0.0119
2000+
$0.0102
4000+
$0.0091
24000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?