
* Images are for reference only
A254UP-ZD02P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254UP-ZD02P
- JLCPCB Part #
- C41413831
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10783
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10594
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0117
2000+
$0.0099
4000+
$0.0089
24000+
$0.0079
50000+
$0.0074
Welcome back, may I help you?