This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A1515S-2WR3

Extended
Manufacturer
EVISUN
MFR.Part #
A1515S-2WR3
JLCPCB Part #
C22394991
Package
SIP,19.7x7mm
Description
-40℃~+105℃ 1.5kV 10.16mm 13.5V~16.5V 19.65mm 2 200kHz~340kHz 220uF 2W 67mA 75mVp-p 7mm 86% 8mA Plastic encapsulated type Short Circuit Protection Unregulated type ±15V SIP,19.7x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $1.7367
10+ $1.4692
30+ $1.3017
100+ $1.1309
500+ $1.0536
1000+ $1.0198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons