
* Images are for reference only
A1500WV-07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1500WV-07P
- JLCPCB Part #
- C360118
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x7P 3.5mm 4.5mm 7 7P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0721
150+
$0.0629
1000+
$0.0522
2000+
$0.0466
5000+
$0.0439
Related Products
Welcome back, may I help you?