
* Images are for reference only
A1251WV-S-5P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A1251WV-S-5P
- JLCPCB Part #
- C225107
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x5P 5 5P LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7450
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7201
In-stock Item Pricing
Qty Unit Price
1+
$0.1163
50+
$0.0911
150+
$0.0785
1000+
$0.0690
2000+
$0.0615
5000+
$0.0578
Related Products
Welcome back, may I help you?